Non-insulated ring tongue terminal for 0-1 AWG wire. Features a copper body with nickel plating for enhanced conductivity and corrosion resistance. Offers a 48.9mm length, 20.5mm depth, and 11.28mm inside diameter, with a 1.85mm tongue thickness. Designed for free-hanging mounting and terminates with a circular stud connection suitable for M10 stud sizes. RoHS compliant and ELV compliant.
TE Connectivity 323180 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 20.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 11.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 48.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Termination | Circular |
| Tongue Thickness | 1.85mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.