Flag terminal, female, right angle orientation, designed for 6 AWG copper wire. Features a copper body with tin plating, offering a 2.54um plating thickness. This non-insulated terminal has a 21.36mm length, 12.7mm depth, and 1.14mm thickness, with a 5mm stud diameter. It is RoHS compliant and suitable for crimp termination.
TE Connectivity 323196 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 21.36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 1.14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.