Ring tongue terminal for 16-22AWG wire, featuring a copper contact material with gold over nickel plating for enhanced conductivity and durability. This non-insulated terminal offers a 19.02mm length and a 3.68mm stud diameter, compatible with M3.5 studs. Designed for high-temperature applications, it includes insulated wire support and a 0.14-inch insulation diameter. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323199-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Plating Thickness | 50um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.