
Ring tongue terminal for 10-12 AWG wire, featuring a nickel contact material and unplated finish. This non-insulated, free-hanging terminal has a 0.39-inch stud diameter and a 1.098-inch length. Designed for high-temperature applications, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323747 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.098inch |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.99mm |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.