Ring tongue terminal for 10-12 AWG wire, featuring a straight, female configuration with nickel contact material and unplated finish. This component offers insulated wire support and a maximum insulation diameter of 5.84mm. Designed for crimp termination, it has a length of 25.6mm and a tongue thickness of 1.02mm, with a stud diameter of 0.265 inches (M6 equivalent). The terminal is RoHS compliant and suitable for high-temperature applications.
TE Connectivity 323751 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.84mm |
| Lead Free | Not Applicable |
| Length | 25.6mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
