TE Connectivity 323751-1 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.23inch |
| Lead Free | Not Applicable |
| Length | 1.273inch |
| Material | Nickel |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 6.73mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323751-1 to view detailed technical specifications.
No datasheet is available for this part.