Butt splice terminal for 12-10 AWG wire, featuring a straight, non-insulated design. Constructed from copper with nickel plating for both body and contact materials. Offers two wire entries and a crimp termination method. Dimensions include a 14.35mm length, 5.74mm diameter, and 0.99mm thickness. RoHS compliant.
TE Connectivity 323755 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 5.74mm |
| Diameter | 5.74mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.226inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
