
This non-insulated splice terminal is designed for wire gauges 16-22AWG, featuring a copper body with nickel plating for enhanced conductivity and durability. With a length of 14.68mm and a diameter of 3.58mm, it accommodates two wire entries and utilizes a crimp termination method. Operating within a temperature range of 0°C to 343°C, this female connector is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323796 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 3.58mm |
| Diameter | 3.58mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 14.68mm |
| Max Operating Temperature | 343°C |
| Min Operating Temperature | 0°C |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
