
Insulated ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. This female terminal offers a 3.81mm insulation diameter with a nylon insulation material and provides insulated wire support. With a 23.01mm length and 0.78mm tongue thickness, it is designed for free-hanging mounting and supports M3.5 stud sizes up to 300V AC. The component is RoHS compliant and ELV compliant.
TE Connectivity 323817 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.01mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
