
Non-insulated ring tongue terminal for 16-22 AWG wire. Features a copper contact material with tin plating, offering a 2.54µm plating thickness. This free-hanging terminal has a 20.73mm length and accommodates an M6 stud diameter of 0.265 inches. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323837 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 20.73mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
