
Circular ring tongue terminal, non-insulated, featuring a copper body and contact material with tin plating. This component offers a 53.64mm length, 25.91mm depth, and accommodates a 0.265-inch stud diameter (M6 stud size). Designed for free-hanging mounting, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323868 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 25.91mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 53.64mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
