TE Connectivity 323931 technical specifications.
| Body Material | Brass |
| Body Plating | Zinc |
| ELV | Non-Compliant |
| Insulation Diameter | 2.16mm |
| Lead Free | Contains Lead |
| Material | Tin |
| Package Quantity | 1000 |
| Packaging | Carton |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 323931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.