
Insulated female butt splice connector for 20-24 AWG copper wire. Features a tin-plated copper body and contact material, with a natural-colored nylon insulation. Rated for 300V AC, this connector offers a 26.29mm length and 0.1-inch insulation diameter. It is RoHS compliant and government qualified.
TE Connectivity 323975 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 0.1inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 26.29mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
