
Insulated spade tongue terminal for 16-22AWG wire. Features a copper contact with tin plating, a red nylon insulation, and supports insulated wire. Terminal dimensions include a 19.88mm length, 0.138-inch stud diameter (M3.5), and 0.84mm tongue thickness. Designed for free-hanging mounting and standard termination, this RoHS compliant component is supplied in a box of 1000.
TE Connectivity 32404 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 19.88mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.