Female, insulated, free-hanging terminal with straight orientation. Features copper body and contact material, both with tin plating. Designed for 8AWG wire, it supports insulated wires and has a red nylon insulation with a 0.256-inch diameter. This RoHS compliant component is suitable for M5 stud sizes and crimp termination.
TE Connectivity 324043 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.95mm |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.256inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.402inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 1.09mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.