
Female, insulated ring tongue terminal for 8AWG wire, featuring a copper body with tin plating. This straight-orientation terminal offers insulated wire support and a nylon insulation material. The component has a stud diameter of 0.39 inches (M10) and a circular termination. It is RoHS and ELV compliant.
TE Connectivity 324045 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.256inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.5421inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Termination | Circular |
| Thickness | 1.02mm |
| Tongue Thickness | 1.09mm |
| Width | 14.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
