
Female, insulated, straight-orientation terminal with a blue nylon insulation and a 7.98mm insulation diameter. Features a copper body and contact, both plated with tin, and a 0.328-inch stud diameter (M8 stud size). Designed for crimp termination with insulated wire support, this free-hanging component is RoHS compliant and government qualified.
TE Connectivity 324048 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 7.98mm |
| Insulation Material | Nylon |
| Length | 1.7618inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 1.14mm |
| Tongue Thickness | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.