
Female, free-hanging terminal with insulated nylon construction and yellow insulation. Features a copper body and contacts with tin plating, designed for crimp termination of 4AWG wire. Includes insulated wire support and a single hole with an M6 stud diameter. This RoHS compliant component is government qualified.
TE Connectivity 324050 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.87mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.382inch |
| Insulation Material | Nylon |
| Length | 46.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Shrouded | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.22mm |
| Tongue Thickness | 0.051inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
