
Female, insulated, straight-orientation terminal for 4AWG wire, featuring a copper contact with tin plating. This free-hanging component offers insulated wire support and a nylon insulation material with a 0.382-inch insulation diameter. Constructed from copper, it has a 0.39-inch stud diameter and a 1.878-inch length. RoHS compliant and government qualified, this terminal is supplied in loose piece packaging.
TE Connectivity 324052 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.382inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.878inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Tongue Thickness | 0.051inch |
| Width | 17.2mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
