Female, insulated terminal with a straight orientation, designed for free-hanging mounting. Features a copper body and contact material, both plated with tin. Supports insulated wire with a maximum insulation diameter of 11.89mm, accommodating 2AWG wire. This component has a stud diameter of 0.265 inches (M6) and a tongue thickness of 1.52mm. It is RoHS compliant and government qualified.
TE Connectivity 324053 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.25mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.89mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.0449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.52mm |
| Width | 17.2mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.