
Insulated ring terminal for crimp termination of 2AWG wire. Features a copper body with tin plating and a red nylon insulation. Designed for free-hanging, straight mounting with a stud diameter of 0.39 inches (M10). Compliant with RoHS and ELV standards.
TE Connectivity 324054 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.06mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 11.89mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 43.31mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.52mm |
| Width | 18.06mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.