Ring tongue terminal for 2AWG wire, featuring a copper contact with tin plating. Insulated with red nylon, it supports wire diameters up to 11.89mm and offers a stud diameter of M12. This free-hanging, crimp-style terminal has a tongue thickness of 1.52mm and a total length of 54.23mm. It is RoHS compliant and government qualified.
TE Connectivity 324055 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.89mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.135inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.52mm |
| Width | 21.72mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
