
Female ring tongue terminal for 0-1 AWG copper wire, featuring a tin-plated copper body and insulation for secure connections. This straight, insulated terminal offers a 6.63mm stud diameter (M6) and a 20.5mm depth, with a 2.426-inch overall length. Designed for crimp termination, it boasts a blue nylon insulation and is RoHS compliant.
TE Connectivity 324056 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.5mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.58inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.426inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 6.63mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.07inch |
| Tongue Thickness | 1.85mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.