
Female, insulated ring tongue terminal designed for crimp termination. Features a copper body and contact with tin plating, offering a blue nylon insulation. Supports wire gauges from 1/0 AWG to 1 AWG, with a maximum wire gauge of 0 AWG. Straight orientation and free-hanging mount facilitate installation. Compliant with RoHS and ELV standards.
TE Connectivity 324057 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.5mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.58inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.426inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 1.78mm |
| Tongue Thickness | 1.85mm |
| Width | 20.5mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.