Insulated ring tongue terminal for 0-1 AWG wire, featuring a blue nylon insulation and a tin-plated copper contact for reliable electrical connections. This free-hanging terminal offers a 13.08mm stud diameter (M12) and a 62.33mm overall length, with a 1.85mm tongue thickness. Designed for general use, it provides insulated wire support and is RoHS compliant.
TE Connectivity 324058 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.58inch |
| Insulation Material | Nylon |
| Length | 2.4539inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Thickness | 0.07inch |
| Tongue Thickness | 1.85mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.