Female, straight, insulated terminal for 22-26 AWG wire. Features copper body with tin plating and copper/silver contacts with tin plating. Nylon insulation supports wire diameters up to 2.08mm. Rated for 300V AC, this free-hanging terminal is government qualified and RoHS compliant.
TE Connectivity 324075 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Length | 0.7402inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.46mm |
| Tongue Thickness | 0.46mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.