Female ring tongue terminal featuring a copper body with tin plating. Designed for 2/0 AWG wire, this insulated terminal offers a 61.37mm length and 23.52mm depth. The nylon insulation supports a 15.49mm insulation diameter, and the terminal mounts free-hanging with a single hole. This component is RoHS and ELV compliant.
TE Connectivity 324083 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 15.49mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 61.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.08inch |
| Tongue Thickness | 0.083inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.