Ring tongue terminal featuring a copper body with tin plating, designed for straight, free-hanging mounting. This insulated terminal supports wires up to 2/0 AWG, with an insulation diameter of 15.49mm and nylon insulation material. It offers a stud diameter of 13.08mm (M12) and a tongue thickness of 0.083 inches, with a total length of 61.37mm and depth of 23.52mm. This component is RoHS compliant and government qualified.
TE Connectivity 324085 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.52mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 15.49mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 61.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Thickness | 0.08inch |
| Tongue Thickness | 0.083inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.