
Ring tongue terminal for 4 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This female, straight-oriented terminal utilizes a nylon insulation in yellow, designed to support insulated wires with an insulation diameter of 0.382 inches. With a stud diameter of 5mm and a tongue thickness of 1.22mm, it offers a secure circular termination. The component is RoHS compliant and suitable for general use applications.
TE Connectivity 324111 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.87mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.382inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 40.02mm |
| Material | Copper |
| Mount | Stud |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 324 |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| Width | 13.9mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.