Female ring tongue terminal featuring a copper body with tin plating, designed for 0-1 AWG wire. This insulated terminal, with a blue nylon insulation, offers a stud diameter of 0.328 inches and M8 stud size. It has a length of 2.426 inches and a tongue thickness of 1.85mm, with a 20.5mm depth. The component is RoHS compliant and mounts free-hanging.
TE Connectivity 324113 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.5mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.58inch |
| Insulation Material | Nylon |
| Length | 2.426inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 1.85mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.