Female ring tongue terminal for 16-22AWG wire, featuring a copper body and tin plating for reliable conductivity. This non-insulated, straight orientation terminal offers a stud diameter of 0.328 inches (M8) and a length of 0.9949 inches. Designed for free-hanging mounting, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 324124 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.9949inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.