
Insulated spade tongue terminal featuring a copper contact material with tin plating. Designed for 14-16 AWG wire, it offers a 600V AC voltage rating and accepts M4 stud sizes with a 4.34mm stud diameter. The blue vinyl insulation provides support for wires up to 4.9mm in diameter, with a 0.193-inch insulation diameter. This loose piece terminal, packaged in quantities of 1000, is RoHS compliant.
TE Connectivity 324170 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 21.39mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.