
Ring tongue terminal for 3/0 AWG copper wire, featuring a tin-plated copper contact for reliable conductivity. This insulated terminal, with a nylon insulation and 0.68-inch insulation diameter, offers secure wire support. Designed for free-hanging mounting, it has a 0.39-inch stud diameter and a 2.7941-inch overall length. RoHS and ELV compliant, this component is suitable for general applications.
TE Connectivity 324185 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.68inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.7941inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.091inch |
| Tongue Thickness | 0.091inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
