Ring tongue terminal featuring a copper body with tin plating, designed for 4/0 AWG wire. This insulated terminal, with a blue nylon insulation, offers a 72.59mm length and 0.39-inch stud diameter. It provides insulated wire support and is RoHS compliant.
TE Connectivity 324187 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.765inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 72.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.102inch |
| Tongue Thickness | 2.67mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.