Ring tongue terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 4/0 AWG wire, this insulated terminal utilizes a nylon insulation material and offers insulated wire support. With a 0.5-inch stud diameter (M12), a 72.59mm length, and a 29.21mm depth, it provides secure, free-hanging mounting. This component is government qualified and RoHS compliant.
TE Connectivity 324188 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 29.21mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.765inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 72.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Circular |
| Thickness | 0.102inch |
| Tongue Thickness | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.