TE Connectivity 324202 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 44.42mm |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 70.87mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 15.88mm |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.