
TE Connectivity 324225 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.8inch |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug PIDG |
| Shrouded | No (Without) |
| Tab Width | 20.07mm |
| Termination | Plug |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
