
Female, non-insulated splice terminal designed for 22-16 AWG wire. Features a copper contact material with gold plating over nickel for reliable conductivity. This loose terminal has a 9.78mm length and a 2.08mm diameter, with a 0.46mm thickness. Rated for 300V AC, it offers two wire entries and utilizes crimp termination. RoHS compliant and ELV compliant.
TE Connectivity 324369 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 2.08mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 9.78mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Termination | Crimp |
| Thickness | 0.46mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
