Nylon insulated wire cap featuring a straight, female orientation and a single wire entry. Constructed with a copper body and contact, both plated with tin. Offers insulated wire support and operates up to a maximum temperature of 105°C. This crimp termination component is RoHS compliant and supplied in natural insulation color.
TE Connectivity 324484 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 13.08mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.