Insulated wire cap featuring a straight, female termination for single wire entry. Constructed with a copper body and contact material, both plated with tin. The nylon insulation is red, matching the overall product color. Designed for 6AWG wire/cable gauge, with a 0.196-inch outside diameter and 13.081mm length. This component is RoHS compliant and lead-free.
TE Connectivity 324485 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 120 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.081mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Outside Diameter | 0.196inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.