
Insulated female wire cap with a blue nylon insulation and a tin-plated copper body. Features a straight orientation and a single wire entry, designed for crimp termination. Accommodates wire diameters from 0.120 to 0.145 inches, with an outside diameter of 5.893mm and a length of 13.081mm. This lead-free component is supplied in loose piece packaging.
TE Connectivity 324486 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 120 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.081mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Outside Diameter | 5.893mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Size | 0.02inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
