
TE Connectivity 324487 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 13.081mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Outside Diameter | 7.671mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.