PIDG Spade Tongue Terminal, designed for 16-22 AWG wire, features a copper contact with tin plating for reliable electrical connections. This insulated terminal, constructed from nylon, offers a voltage rating of 300V AC and a stud diameter of 3.68mm (M3.5). With a 0.14-inch insulation diameter and 0.737-inch length, it provides insulated wire support and a free-hanging mount. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 324557 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.737inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 8.33mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324557 to view detailed technical specifications.
No datasheet is available for this part.