Rectangular tongue terminal for 16-22AWG wire. Features a copper body with gold plating and a copper contact with gold plating. Terminal measures 12.8mm in length and 4.62mm in depth, with a 2.36mm stud diameter (M2). Non-insulated, free-hanging mount. RoHS and ELV compliant.
TE Connectivity 324576-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.5039inch |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Rectangular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324576-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.