
Crimp-style insulated spade tongue terminal featuring a flanged design for secure wire termination. Constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Accommodates wire gauges from 10 to 12 AWG, with a maximum insulation diameter of 5.852mm. Rated for 300V AC, this terminal offers insulated wire support and a nylon insulation material.
TE Connectivity 324577 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.852mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 25.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
