
Non-insulated spade tongue terminal for 22-26 AWG wire. Features a copper body and contact with tin plating for reliable conductivity. This loose piece terminal offers a 2.36mm stud diameter (M2) and a 11.51mm length. RoHS compliant and ELV compliant.
TE Connectivity 324599 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.4531inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
