
Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated body and a tin-plated copper contact. This free-hanging terminal offers insulated wire support with a maximum insulation diameter of 5.8974mm and a voltage rating of 300V AC. Constructed from copper with tin plating, it has a stud diameter of 16.66mm (M16) and a tongue thickness of 1.02mm. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 324615 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.8974mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.1795inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 16.66mm |
| Stud Size | M16 |
| Termination | Crimp |
| Thickness | 1.07mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.