
TE Connectivity 324622 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| ELV | Compliant |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 71.22mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.