
TE Connectivity 324625 technical specifications.
| Color | Red |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 6.604mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.48mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.066inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 9.525mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
