
Insulated, female wire cap with a straight orientation, designed for 8AWG wire. Features a copper body and contact material, both plated with tin. The blue nylon insulation provides a .120-.145 inch outside diameter and a length of 13.081mm. This component is RoHS compliant and suitable for crimp termination.
TE Connectivity 324695 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 120 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 13.081mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Outside Diameter | 0.22inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
